
Q 50,0-JXS11-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q50,0-JXS11-10-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) 1908-Q50,0-JXS11-10-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT) 1908-Q50,0-JXS11-10-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 50,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.56640 | kr.64.16 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.23040 | kr.557.60 |
| 500 | kr.2.13810 | kr.1,069.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04960 | kr.2,049.60 |
| 2.000 | kr.1.96480 | kr.3,929.60 |
| 3.000 | kr.1.91686 | kr.5,750.58 |
| 5.000 | kr.1.85813 | kr.9,290.65 |
| 7.000 | kr.1.82043 | kr.12,743.01 |
| 10.000 | kr.1.78133 | kr.17,813.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

