
Q 48,0-JXS10P4-8-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10P4-8-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.9.38900 | kr.93.89 |
| 25 | kr.8.87800 | kr.221.95 |
| 50 | kr.8.51080 | kr.425.54 |
| 100 | kr.8.15940 | kr.815.94 |
| 250 | kr.7.71608 | kr.1,929.02 |
| 500 | kr.7.39700 | kr.3,698.50 |
| 1.000 | kr.7.09146 | kr.7,091.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.63313 | kr.19,899.39 |
| 6.000 | kr.6.35964 | kr.38,157.84 |
| 9.000 | kr.6.20508 | kr.55,845.72 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

