Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 40,0-JXS22-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS22-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 40 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 900 | 1908-1233-1-ND | kr.4.63000 | Similar |
| Q 40,0-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1237-2-ND | kr.3.03502 | Similar |
| Q 40,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 600 | 1908-1239-1-ND | kr.4.63000 | Similar |
| Q 40,0-JXS22-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1241-2-ND | kr.3.79436 | Similar |
| Q 40,0-JXS22-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1247-2-ND | kr.3.79436 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79436 | kr.3,794.36 |
| Unit Price without VAT: | kr.3.79436 |
|---|---|
| Unit Price with VAT: | kr.4.74295 |







