
Q 40,0-JXS21-9-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1239-2-ND - Tape & Reel (TR) 1908-1239-1-ND - Cut Tape (CT) 1908-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS21-9-10/15-T1-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 900 | 1908-1233-1-ND | kr.0.62000 | Similar |
| 402F4001XIAR | CTS-Frequency Controls | 11.138 | 110-402F4001XIARCT-ND | kr.0.48000 | Similar |
| FW4000015Q | Diodes Incorporated | 5.942 | FW4000015QDICT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.49210 | kr.349.21 |
| 250 | kr.3.30264 | kr.825.66 |
| 500 | kr.3.16594 | kr.1,582.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03502 | kr.3,035.02 |
| 2.000 | kr.2.90949 | kr.5,818.98 |
| 3.000 | kr.2.83854 | kr.8,515.62 |
| 5.000 | kr.2.75164 | kr.13,758.20 |
| 7.000 | kr.2.69587 | kr.18,871.09 |
| 10.000 | kr.2.63800 | kr.26,380.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

