40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS10-8-10/10-FU-LF

DigiKey Part Number
1908-Q40,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q40,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q40,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 40,0-JXS10-8-10/10-FU-LF
Description
CRYSTAL 40MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
40 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.79200kr.77.92
25kr.7.36960kr.184.24
50kr.7.06400kr.353.20
100kr.6.77180kr.677.18
250kr.6.40416kr.1,601.04
500kr.6.13928kr.3,069.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.88561kr.5,885.61
2.000kr.5.64251kr.11,285.02
3.000kr.5.50509kr.16,515.27
5.000kr.5.33678kr.26,683.90
7.000kr.5.22880kr.36,601.60
10.000kr.5.11681kr.51,168.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500