New at DigiKey
Q 32,0-JXS10P4-8-10/100-T3-FU-AEC-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 37,40-JXS10P4-8-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 37,40-JXS10P4-8-10/30-T2-FU-AEC-LF
Description
CRYSTAL 37.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.62900kr.76.29
25kr.7.21400kr.180.35
50kr.6.91580kr.345.79
100kr.6.62980kr.662.98
250kr.6.26968kr.1,567.42
500kr.6.01036kr.3,005.18
1.000kr.5.76198kr.5,761.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.38942kr.16,168.26
6.000kr.5.16710kr.31,002.60
9.000kr.5.04139kr.45,372.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250