Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 37,4-JXS21-9-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | Q37,4-JXS21-9-10/15-T1-FU-WA-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 37,4-JXS21-9-10/15-T1-FU-WA-LF |
Description | CRYSTAL 37.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06374 | kr.3,063.74 |
| Unit Price without VAT: | kr.3.06374 |
|---|---|
| Unit Price with VAT: | kr.3.82968 |




