
| Q 32,0-JXS22-10-10/10-FU-WA-LF | |
|---|---|
| DigiKey Part Number | 1908-1288-2-ND - Tape & Reel (TR) 1908-1288-1-ND - Cut Tape (CT) 1908-1288-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | Q 32,0-JXS22-10-10/10-FU-WA-LF | 
| Description | CRYSTAL 32.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 32 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.4.31400 | kr.43.14 | 
| 25 | kr.4.07800 | kr.101.95 | 
| 50 | kr.3.91040 | kr.195.52 | 
| 100 | kr.3.74850 | kr.374.85 | 
| 250 | kr.3.54456 | kr.886.14 | 
| 500 | kr.3.39802 | kr.1,699.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.25741 | kr.3,257.41 | 
| 2.000 | kr.3.12272 | kr.6,245.44 | 
| 3.000 | kr.3.04657 | kr.9,139.71 | 
| 5.000 | kr.2.95331 | kr.14,766.55 | 
| 7.000 | kr.2.89346 | kr.20,254.22 | 
| 10.000 | kr.2.83137 | kr.28,313.70 | 
| 12.000 | kr.2.80017 | kr.33,602.04 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark