JXS21-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS21-9-10/10-FU-WA-LF

DigiKey Part Number
1908-1286-2-ND - Tape & Reel (TR)
1908-1286-1-ND - Cut Tape (CT)
1908-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS21-9-10/10-FU-WA-LF
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.93000kr.39.30
25kr.3.71440kr.92.86
50kr.3.56100kr.178.05
100kr.3.41310kr.341.31
250kr.3.22792kr.806.98
500kr.3.09428kr.1,547.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.96627kr.2,966.27
2.000kr.2.84365kr.5,687.30
3.000kr.2.77429kr.8,322.87
5.000kr.2.68934kr.13,446.70
7.000kr.2.63483kr.18,443.81
10.000kr.2.57828kr.25,782.80
12.000kr.2.54986kr.30,598.32
24.000kr.2.44467kr.58,672.08
25.000kr.2.43860kr.60,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500