32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS11-8-10/10-FU-LF

DigiKey Part Number
1908-Q320-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q320-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q320-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS11-8-10/10-FU-LF
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.4.05800kr.40.58
25kr.3.83680kr.95.92
50kr.3.67720kr.183.86
100kr.3.52570kr.352.57
250kr.3.33408kr.833.52
500kr.3.19612kr.1,598.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06387kr.3,063.87
2.000kr.2.93720kr.5,874.40
3.000kr.2.86555kr.8,596.65
5.000kr.2.77781kr.13,889.05
7.000kr.2.72153kr.19,050.71
10.000kr.2.66310kr.26,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250