New at DigiKey
Q 32,0-JXS10P4-8-10/100-T3-FU-AEC-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS10P4-8-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q32,0-JXS10P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q32,0-JXS10P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS10P4-8-10/30-T2-FU-AEC-LF
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.47000kr.9.47
10kr.8.21800kr.82.18
25kr.7.77480kr.194.37
50kr.7.45220kr.372.61
100kr.7.14430kr.714.43
250kr.6.75608kr.1,689.02
500kr.6.47668kr.3,238.34
1.000kr.6.20902kr.6,209.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.47000
Unit Price with VAT:kr.11.83750