32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS10-6-10/10-FU-LF

DigiKey Part Number
1908-Q32,0-JXS10-6-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q32,0-JXS10-6-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q32,0-JXS10-6-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS10-6-10/10-FU-LF
Description
CRYSTAL 32MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
32 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.9.01500kr.90.15
25kr.8.52360kr.213.09
50kr.8.17100kr.408.55
100kr.7.83310kr.783.31
250kr.7.40740kr.1,851.85
500kr.7.10118kr.3,550.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.80777kr.6,807.77
2.000kr.6.52665kr.13,053.30
3.000kr.6.36777kr.19,103.31
5.000kr.6.17318kr.30,865.90
7.000kr.6.04831kr.42,338.17
10.000kr.5.91881kr.59,188.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000