Q 30,0-JXS22-12-10/10-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.24077
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.24077
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.10893
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.10893
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.2.96627
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.41222
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.41222
Datasheet

Similar


CTS-Frequency Controls
In Stock: 5.228
Unit Price: kr.4.61000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.12489
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.12489
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet
JXS22-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 30,0-JXS22-12-10/10-FU-WA-LF

DigiKey Part Number
Q30,0-JXS22-12-10/10-FU-WA-LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 30,0-JXS22-12-10/10-FU-WA-LF
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.41222kr.3,412.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.41222
Unit Price with VAT:kr.4.26528