Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 30,0-JXS21-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | Q30,0-JXS21-8-10/15-T1-FU-WA-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 30,0-JXS21-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 30 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 30,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS21-10-10/15-T1-FU-WA-LF-ND | kr.3.03502 | Similar |
| Q 30,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS21-9-10/15-T1-FU-WA-LF-ND | kr.3.03502 | Similar |
| 402F3001XIAR | CTS-Frequency Controls | 0 | CTX1363TR-ND | kr.2.15167 | Similar |
| 402F3001XIAT | CTS-Frequency Controls | 0 | 402F3001XIAT-ND | kr.0.00000 | Similar |
| 402F3001XIJR | CTS-Frequency Controls | 0 | 402F3001XIJR-ND | kr.2.15167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03502 | kr.3,035.02 |
| Unit Price without VAT: | kr.3.03502 |
|---|---|
| Unit Price with VAT: | kr.3.79378 |




