Q 30,0-JXS21-12-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.03502
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.03502
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
30 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 30,0-JXS21-12-10/15-T1-FU-WA-LF

DigiKey Part Number
Q30,0-JXS21-12-10/15-T1-FU-WA-LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 30,0-JXS21-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
30 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 30,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz0Q30,0-JXS21-10-10/15-T1-FU-WA-LF-NDkr.3.03502Similar
Q 30,0-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz0Q30,0-JXS21-9-10/15-T1-FU-WA-LF-NDkr.3.03502Similar
402F3001XIARCTS-Frequency Controls0CTX1363TR-NDkr.2.15167Similar
402F3001XIATCTS-Frequency Controls0402F3001XIAT-NDkr.0.00000Similar
402F3001XIJRCTS-Frequency Controls0402F3001XIJR-NDkr.2.15167Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03502kr.3,035.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.03502
Unit Price with VAT:kr.3.79378