
Q 27,120-JXS21-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1188-2-ND - Tape & Reel (TR) 1908-1188-1-ND - Cut Tape (CT) 1908-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-8-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.67960 | kr.91.99 |
| 50 | kr.3.52760 | kr.176.38 |
| 100 | kr.3.38110 | kr.338.11 |
| 250 | kr.3.19764 | kr.799.41 |
| 500 | kr.3.06526 | kr.1,532.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93846 | kr.2,938.46 |
| 2.000 | kr.2.81699 | kr.5,633.98 |
| 3.000 | kr.2.74828 | kr.8,244.84 |
| 5.000 | kr.2.66413 | kr.13,320.65 |
| 7.000 | kr.2.61013 | kr.18,270.91 |
| 10.000 | kr.2.55411 | kr.25,541.10 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |


