New at DigiKey
27.12 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS11-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-Q27,120-JXS11-10-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR)
1908-Q27,120-JXS11-10-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel®
1908-Q27,120-JXS11-10-10/15-T1-FU-WA-LFCT-ND
Manufacturer
Manufacturer Product Number
Q 27,120-JXS11-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 27,120MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
27.12 MHz
Package / Case
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04960kr.2,049.60
2.000kr.1.96480kr.3,929.60
3.000kr.1.91686kr.5,750.58
5.000kr.1.85813kr.9,290.65
7.000kr.1.82043kr.12,743.01
10.000kr.1.78133kr.17,813.30
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
1908-Q27,120-JXS11-10-10/15-T1-FU-WA-LFCT-ND
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750