Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 26,0-JXS21-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1166-2-ND - Tape & Reel (TR) 1908-1166-1-ND - Cut Tape (CT) 1908-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS21-9-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 26,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q260-JXS11-10-10/10-FU-LFTR-ND | kr.3.06387 | Similar |
| Q 26,0-JXS11-8-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q260-JXS11-8-10/10-FU-LFTR-ND | kr.3.06387 | Similar |
| Q 26,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 1.220 | 1908-1160-1-ND | kr.4.50000 | Similar |
| Q 26,0-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 399 | 1908-1164-1-ND | kr.4.50000 | Similar |
| 402F26011CAR | CTS-Frequency Controls | 0 | CTX1350TR-ND | kr.2.15167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93846 | kr.2,938.46 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |





