New at DigiKey
25 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS11-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-Q25,0-JXS11-10-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR)
1908-Q25,0-JXS11-10-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT)
1908-Q25,0-JXS11-10-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 25,0-JXS11-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 25,0MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04960kr.2,049.60
2.000kr.1.96480kr.3,929.60
3.000kr.1.91686kr.5,750.58
5.000kr.1.85813kr.9,290.65
7.000kr.1.82043kr.12,743.01
10.000kr.1.78133kr.17,813.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750