
Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 24,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.24800 | kr.42.48 |
| 25 | kr.4.01720 | kr.100.43 |
| 50 | kr.3.85100 | kr.192.55 |
| 100 | kr.3.69110 | kr.369.11 |
| 250 | kr.3.49056 | kr.872.64 |
| 500 | kr.3.34612 | kr.1,673.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20779 | kr.3,207.79 |
| 2.000 | kr.3.07512 | kr.6,150.24 |
| 3.000 | kr.3.00013 | kr.9,000.39 |
| 5.000 | kr.2.90828 | kr.14,541.40 |
| 7.000 | kr.2.84934 | kr.19,945.38 |
| 10.000 | kr.2.78820 | kr.27,882.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

