
Q 24,0-JXS22-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1147-2-ND - Tape & Reel (TR) 1908-1147-1-ND - Cut Tape (CT) 1908-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS22-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 24 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 5.849 | 1908-1137-1-ND | kr.16.38000 | Similar |
| Q 24,0-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 1.553 | 1908-1139-1-ND | kr.16.38000 | Similar |
| Q 24,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 925 | 1908-1143-1-ND | kr.16.38000 | Similar |
| 402F2401XIAR | CTS-Frequency Controls | 16.581 | 110-402F2401XIARCT-ND | kr.10.92000 | Similar |
| ECS-240-10-37-CWN-TR | ECS Inc. | 2.253 | XC2467CT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.14600 | kr.41.46 |
| 25 | kr.3.92080 | kr.98.02 |
| 50 | kr.3.75840 | kr.187.92 |
| 100 | kr.3.60300 | kr.360.30 |
| 250 | kr.3.40712 | kr.851.78 |
| 500 | kr.3.26624 | kr.1,633.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13114 | kr.3,131.14 |
| 2.000 | kr.3.00168 | kr.6,003.36 |
| 3.000 | kr.2.92845 | kr.8,785.35 |
| 5.000 | kr.2.83880 | kr.14,194.00 |
| 7.000 | kr.2.78127 | kr.19,468.89 |
| 10.000 | kr.2.72158 | kr.27,215.80 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


