24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS22-10-10/10-FU-WA-LF

DigiKey Part Number
1908-1144-2-ND - Tape & Reel (TR)
1908-1144-1-ND - Cut Tape (CT)
1908-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS22-10-10/10-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.96000kr.39.60
25kr.3.74360kr.93.59
50kr.3.58880kr.179.44
100kr.3.43980kr.343.98
250kr.3.25312kr.813.28
500kr.3.11844kr.1,559.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.98945kr.2,989.45
2.000kr.2.86587kr.5,731.74
3.000kr.2.79597kr.8,387.91
5.000kr.2.71035kr.13,551.75
7.000kr.2.65542kr.18,587.94
10.000kr.2.59842kr.25,984.20
12.000kr.2.56978kr.30,837.36
24.000kr.2.46377kr.59,130.48
25.000kr.2.45766kr.61,441.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500