Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 20,0-JXS22-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS22-9-10/10-FU-WA-LF |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 20 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 20,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1112-2-ND | kr.3.03502 | Similar |
| Q 20,0-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1116-2-ND | kr.3.03502 | Similar |
| Q 20,0-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1118-2-ND | kr.3.03502 | Similar |
| Q 20,0-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1120-1-ND | kr.4.82000 | Similar |
| Q 20,0-JXS22-8-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1124-2-ND | kr.2.93846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93846 | kr.2,938.46 |
| Unit Price without VAT: | kr.2.93846 |
|---|---|
| Unit Price with VAT: | kr.3.67308 |






