Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 19,20-JXS32-12-10/10-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1106-2-ND - Tape & Reel (TR) 1908-1106-1-ND - Cut Tape (CT) 1908-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS32-12-10/10-WA-LF |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 19,20-JXS21-10-10/10-WA-LF | Jauch Quartz | 290 | 1908-1088-1-ND | kr.4.63000 | Similar |
| Q 19,20-JXS21-12-10/10-WA-LF | Jauch Quartz | 0 | 1908-1090-2-ND | kr.3.03502 | Similar |
| Q 19,20-JXS21-9-10/10-WA-LF | Jauch Quartz | 0 | 1908-1094-2-ND | kr.3.03502 | Similar |
| Q 19,20-JXS22-10-10/10-WA-LF | Jauch Quartz | 0 | 1908-1096-2-ND | kr.2.93846 | Similar |
| Q 19,20-JXS22-12-10/10-WA-LF | Jauch Quartz | 0 | 1908-1098-2-ND | kr.2.93846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.19040 | kr.79.76 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93230 | kr.293.23 |
| 250 | kr.2.77312 | kr.693.28 |
| 500 | kr.2.65824 | kr.1,329.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.54830 | kr.2,548.30 |
| 2.000 | kr.2.44290 | kr.4,885.80 |
| 3.000 | kr.2.38331 | kr.7,149.93 |
| 5.000 | kr.2.31031 | kr.11,551.55 |
| 7.000 | kr.2.26348 | kr.15,844.36 |
| 10.000 | kr.2.21489 | kr.22,148.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |





