Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 19,20-JXS22-8-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS22-8-10/15-T1-WA-LF |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 19.2 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 19,20-JXS21-10-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1089-2-ND | kr.3.22687 | Similar |
| Q 19,20-JXS21-8-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1093-2-ND | kr.3.22687 | Similar |
| Q 19,20-JXS21-9-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1095-2-ND | kr.3.22687 | Similar |
| Q 19,20-JXS22-10-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1097-2-ND | kr.3.13114 | Similar |
| Q 19,20-JXS22-9-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1103-2-ND | kr.3.13114 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13114 | kr.3,131.14 |
| Unit Price without VAT: | kr.3.13114 |
|---|---|
| Unit Price with VAT: | kr.3.91393 |





