16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS32-10-10/15-T1-WA-LF

DigiKey Part Number
1908-1273-2-ND - Tape & Reel (TR)
1908-1273-1-ND - Cut Tape (CT)
1908-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS32-10-10/15-T1-WA-LF
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
16 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31440kr.82.86
50kr.3.17640kr.158.82
100kr.3.04510kr.304.51
250kr.2.87988kr.719.97
500kr.2.76068kr.1,380.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64651kr.2,646.51
2.000kr.2.53708kr.5,074.16
3.000kr.2.47518kr.7,425.54
5.000kr.2.39936kr.11,996.80
7.000kr.2.35074kr.16,455.18
10.000kr.2.30027kr.23,002.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500