
Q 16,0-JXS22-8-10/10-WA-LF | |
|---|---|
DigiKey Part Number  | 1908-1268-2-ND - Tape & Reel (TR) 1908-1268-1-ND - Cut Tape (CT) 1908-1268-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | Q 16,0-JXS22-8-10/10-WA-LF  | 
Description  | CRYSTAL 16.0000MHZ 8PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 16 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.93000 | kr.39.30 | 
| 25 | kr.3.71440 | kr.92.86 | 
| 50 | kr.3.56100 | kr.178.05 | 
| 100 | kr.3.41310 | kr.341.31 | 
| 250 | kr.3.22792 | kr.806.98 | 
| 500 | kr.3.09428 | kr.1,547.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.96627 | kr.2,966.27 | 
| 2.000 | kr.2.84365 | kr.5,687.30 | 
| 3.000 | kr.2.77429 | kr.8,322.87 | 
| 5.000 | kr.2.68934 | kr.13,446.70 | 
| 7.000 | kr.2.63483 | kr.18,443.81 | 
| 10.000 | kr.2.57828 | kr.25,782.80 | 
| 12.000 | kr.2.54986 | kr.30,598.32 | 
| 24.000 | kr.2.44467 | kr.58,672.08 | 
| 25.000 | kr.2.43860 | kr.60,965.00 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

