
Q 16,0-JXS22-12-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number  | 1908-1267-2-ND - Tape & Reel (TR) 1908-1267-1-ND - Cut Tape (CT) 1908-1267-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | Q 16,0-JXS22-12-10/15-T1-WA-LF  | 
Description  | CRYSTAL 16.0000MHZ 12PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 16 MHz  | |
Frequency Stability  | ±15ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 12pF  | |
ESR (Equivalent Series Resistance)  | 80 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.4.18600 | kr.41.86 | 
| 25 | kr.3.95760 | kr.98.94 | 
| 50 | kr.3.79400 | kr.189.70 | 
| 100 | kr.3.63710 | kr.363.71 | 
| 250 | kr.3.43936 | kr.859.84 | 
| 500 | kr.3.29716 | kr.1,648.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.68666 | kr.2,686.66 | 
| 2.000 | kr.2.57555 | kr.5,151.10 | 
| 3.000 | kr.2.51275 | kr.7,538.25 | 
| 5.000 | kr.2.43581 | kr.12,179.05 | 
| 7.000 | kr.2.38644 | kr.16,705.08 | 
| 10.000 | kr.2.33524 | kr.23,352.40 | 
| 12.000 | kr.2.32000 | kr.27,840.00 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 

