New at DigiKey
16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS21P4-8-10/50-T3-AEC-LF

DigiKey Part Number
1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFCT-ND - Cut Tape (CT)
1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS21P4-8-10/50-T3-AEC-LF
Description
CRYSTAL 16,0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.24800kr.42.48
25kr.4.01720kr.100.43
50kr.3.85100kr.192.55
100kr.3.69110kr.369.11
250kr.3.49056kr.872.64
500kr.3.34612kr.1,673.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.20779kr.3,207.79
2.000kr.3.07512kr.6,150.24
3.000kr.3.00013kr.9,000.39
5.000kr.2.90828kr.14,541.40
7.000kr.2.84934kr.19,945.38
10.000kr.2.78820kr.27,882.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000