
Q 0,032768-JTX310-7-20-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1326-2-ND - Tape & Reel (TR) 1908-1326-1-ND - Cut Tape (CT) 1908-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-7-20-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF | Base Product Number |
ESR (Equivalent Series Resistance) 80 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.58160 | kr.129.08 |
| 100 | kr.2.47450 | kr.247.45 |
| 250 | kr.2.33996 | kr.584.99 |
| 500 | kr.2.24322 | kr.1,121.61 |
| 1.000 | kr.2.15046 | kr.2,150.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01120 | kr.6,033.60 |
| 6.000 | kr.1.92805 | kr.11,568.30 |
| 9.000 | kr.1.88103 | kr.16,929.27 |
| 15.000 | kr.1.82346 | kr.27,351.90 |
| 21.000 | kr.1.78653 | kr.37,517.13 |
| 30.000 | kr.1.74820 | kr.52,446.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

