
Q 0,032768-JTX310-7-20-T2-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-7-20-T2-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-7-20-T2-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-7-20-T2-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-7-20-T2-80K-LF |
Description | XTAL 32.768KHZ 7PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability ±250ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.38720 | kr.34.68 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.27370 | kr.127.37 |
| 250 | kr.1.20484 | kr.301.21 |
| 500 | kr.1.15490 | kr.577.45 |
| 1.000 | kr.1.10715 | kr.1,107.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03541 | kr.3,106.23 |
| 6.000 | kr.0.99258 | kr.5,955.48 |
| 9.000 | kr.0.96836 | kr.8,715.24 |
| 15.000 | kr.0.93869 | kr.14,080.35 |
| 21.000 | kr.0.91965 | kr.19,312.65 |
| 30.000 | kr.0.89989 | kr.26,996.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

