32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-7-20-T1-HMR-LF

DigiKey Part Number
1908-1325-2-ND - Tape & Reel (TR)
1908-1325-1-ND - Cut Tape (CT)
1908-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-7-20-T1-HMR-LF
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Base Product Number
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
1.000kr.2.04960kr.2,049.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
6.000kr.1.83761kr.11,025.66
9.000kr.1.79279kr.16,135.11
15.000kr.1.73791kr.26,068.65
21.000kr.1.70270kr.35,756.70
30.000kr.1.66618kr.49,985.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750