
Q 0,032768-JTX310-7-10-T1-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1322-2-ND - Tape & Reel (TR) 1908-1322-1-ND - Cut Tape (CT) 1908-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-7-10-T1-HMR-LF |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF | Base Product Number |
ESR (Equivalent Series Resistance) 70 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.4.32000 | kr.43.20 |
| 25 | kr.4.08440 | kr.102.11 |
| 50 | kr.3.91660 | kr.195.83 |
| 100 | kr.3.75430 | kr.375.43 |
| 250 | kr.3.55012 | kr.887.53 |
| 500 | kr.3.40332 | kr.1,701.66 |
| 1.000 | kr.3.26250 | kr.3,262.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05133 | kr.9,153.99 |
| 6.000 | kr.2.92529 | kr.17,551.74 |
| 9.000 | kr.2.85402 | kr.25,686.18 |
| 15.000 | kr.2.76675 | kr.41,501.25 |
| 21.000 | kr.2.71078 | kr.56,926.38 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

