32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-6-10-T1-HMR-LF

DigiKey Part Number
1908-1316-2-ND - Tape & Reel (TR)
1908-1316-1-ND - Cut Tape (CT)
1908-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-6-10-T1-HMR-LF
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Base Product Number
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.39500kr.53.95
25kr.5.10240kr.127.56
50kr.4.89060kr.244.53
100kr.4.68780kr.468.78
250kr.4.43320kr.1,108.30
500kr.4.24982kr.2,124.91
1.000kr.4.07408kr.4,074.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.81047kr.11,431.41
6.000kr.3.65314kr.21,918.84
9.000kr.3.56420kr.32,077.80
15.000kr.3.45529kr.51,829.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250