Similar

| Q 0,032768-JTX310-6-10-T2-HMR-LF | |
|---|---|
| DigiKey Part Number | 1908-1317-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | Q 0,032768-JTX310-6-10-T2-HMR-LF | 
| Description | CRYSTAL 32.7680KHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | kHz Crystal (Tuning Fork) | |
| Frequency | 32.768 kHz | |
| Frequency Stability | - | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 80 kOhms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 105°C | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.19454 | kr.12,583.62 | 
| Unit Price without VAT: | kr.4.19454 | 
|---|---|
| Unit Price with VAT: | kr.5.24318 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark