32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T2-70K-LF

DigiKey Part Number
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T2-70K-LF
Description
XTAL 32.768KHZ 12.5PF 70KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Stability
±250ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.46500kr.14.65
25kr.1.38720kr.34.68
50kr.1.32880kr.66.44
100kr.1.27370kr.127.37
250kr.1.20484kr.301.21
500kr.1.15490kr.577.45
1.000kr.1.10715kr.1,107.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03541kr.3,106.23
6.000kr.0.99258kr.5,955.48
9.000kr.0.96836kr.8,715.24
15.000kr.0.93869kr.14,080.35
21.000kr.0.91965kr.19,312.65
30.000kr.0.89989kr.26,996.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750