
Q 0,032768-JTX310-12,5-20-T1-HMR-60K-LF | |
|---|---|
DigiKey Part Number | 1908-1315-2-ND - Tape & Reel (TR) 1908-1315-1-ND - Cut Tape (CT) 1908-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T1-HMR-60K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.2.76100 | kr.27.61 |
| 25 | kr.2.61080 | kr.65.27 |
| 50 | kr.2.50260 | kr.125.13 |
| 100 | kr.2.39940 | kr.239.94 |
| 250 | kr.2.26912 | kr.567.28 |
| 500 | kr.2.17520 | kr.1,087.60 |
| 1.000 | kr.2.08516 | kr.2,085.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95011 | kr.5,850.33 |
| 6.000 | kr.1.86949 | kr.11,216.94 |
| 9.000 | kr.1.82390 | kr.16,415.10 |
| 15.000 | kr.1.76807 | kr.26,521.05 |
| 21.000 | kr.1.73225 | kr.36,377.25 |
| 30.000 | kr.1.69508 | kr.50,852.40 |
| 36.000 | kr.1.67640 | kr.60,350.40 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |



