32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-9-20-T3-HMR-90K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-9-20-T3-HMR-90K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-9-20-T3-HMR-90K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-9-20-T3-HMR-90K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-9-20-T3-HMR-90K-LF
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (2x1.2)
Frequency Tolerance
±20ppm
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Load Capacitance
9pF
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.84700kr.28.47
25kr.2.69320kr.67.33
50kr.2.58160kr.129.08
100kr.2.47450kr.247.45
250kr.2.33996kr.584.99
500kr.2.24322kr.1,121.61
1.000kr.2.15046kr.2,150.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01120kr.6,033.60
6.000kr.1.92805kr.11,568.30
9.000kr.1.88103kr.16,929.27
15.000kr.1.82346kr.27,351.90
21.000kr.1.78653kr.37,517.13
30.000kr.1.74820kr.52,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500