32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-9-20-T3-HMR-80K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-9-20-T3-HMR-80K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-9-20-T3-HMR-80K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-9-20-T3-HMR-80K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-9-20-T3-HMR-80K-LF
Description
XTAL 32.768KHZ 9PF 80KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (2x1.2)
Frequency Stability
±400ppm
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.2.01600kr.20.16
25kr.1.90960kr.47.74
50kr.1.82980kr.91.49
100kr.1.75430kr.175.43
250kr.1.65880kr.414.70
500kr.1.59032kr.795.16
1.000kr.1.52445kr.1,524.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42572kr.4,277.16
6.000kr.1.36675kr.8,200.50
9.000kr.1.33341kr.12,000.69
15.000kr.1.29256kr.19,388.40
21.000kr.1.26636kr.26,593.56
30.000kr.1.23917kr.37,175.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750