
Q 0,032768-JTX210-9-20-T2-LF | |
|---|---|
DigiKey Part Number | 1908-1305-2-ND - Tape & Reel (TR) 1908-1305-1-ND - Cut Tape (CT) 1908-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-9-20-T2-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.49210 | kr.349.21 |
| 250 | kr.3.30264 | kr.825.66 |
| 500 | kr.3.16594 | kr.1,582.97 |
| 1.000 | kr.3.03502 | kr.3,035.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.83854 | kr.8,515.62 |
| 6.000 | kr.2.72128 | kr.16,327.68 |
| 9.000 | kr.2.65497 | kr.23,894.73 |
| 15.000 | kr.2.57377 | kr.38,606.55 |
| 21.000 | kr.2.52169 | kr.52,955.49 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |











