8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 8,0-JO21-B-1V3-1-T1-LF

DigiKey Part Number
1908-O8,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O8,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O8,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 8,0-JO21-B-1V3-1-T1-LF
Description
XTAL OSC XO 8 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.033" (0.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.87300kr.68.73
25kr.6.49720kr.162.43
50kr.6.22960kr.311.48
100kr.5.97160kr.597.16
250kr.5.64716kr.1,411.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.41360kr.2,706.80
1.000kr.5.18980kr.5,189.80
1.500kr.5.06325kr.7,594.88
2.500kr.4.90828kr.12,270.70
3.500kr.4.80883kr.16,830.91
5.000kr.4.70566kr.23,528.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250