50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 50,0-JO21-G-1V3-1-T1-LF

DigiKey Part Number
1908-O50,0-JO21-G-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O50,0-JO21-G-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O50,0-JO21-G-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 50,0-JO21-G-1V3-1-T1-LF
Description
XTAL OSC XO 50 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.033" (0.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.8.10300kr.81.03
25kr.7.66360kr.191.59
50kr.7.34680kr.367.34
100kr.7.04310kr.704.31
250kr.6.66028kr.1,665.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.38488kr.3,192.44
1.000kr.6.12102kr.6,121.02
1.500kr.5.97181kr.8,957.72
2.500kr.5.78910kr.14,472.75
3.500kr.5.67187kr.19,851.55
5.000kr.5.55023kr.27,751.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000