
O 50,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O50,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O50,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O50,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 50 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.87300 | kr.68.73 |
| 25 | kr.6.49720 | kr.162.43 |
| 50 | kr.6.22960 | kr.311.48 |
| 100 | kr.5.97160 | kr.597.16 |
| 250 | kr.5.64716 | kr.1,411.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.41360 | kr.2,706.80 |
| 1.000 | kr.5.18980 | kr.5,189.80 |
| 1.500 | kr.5.06325 | kr.7,594.88 |
| 2.500 | kr.4.90828 | kr.12,270.70 |
| 3.500 | kr.4.80883 | kr.16,830.91 |
| 5.000 | kr.4.70566 | kr.23,528.30 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

