
O 48,0-JO11-C-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O48,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O48,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O48,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 48,0-JO11-C-1V3-1-T1-LF |
Description | XTAL OSC XO 48 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.6V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.31300 | kr.93.13 |
| 25 | kr.8.80760 | kr.220.19 |
| 50 | kr.8.44360 | kr.422.18 |
| 100 | kr.8.09430 | kr.809.43 |
| 250 | kr.7.65440 | kr.1,913.60 |
| 500 | kr.7.33804 | kr.3,669.02 |
| 1.000 | kr.7.03480 | kr.7,034.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.58010 | kr.19,740.30 |
| 6.000 | kr.6.30879 | kr.37,852.74 |
| 9.000 | kr.6.15541 | kr.55,398.69 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


