40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 40,0-JT22S-B-K-3,3-LF

DigiKey Part Number
1908-1049-2-ND - Tape & Reel (TR)
1908-1049-1-ND - Cut Tape (CT)
1908-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 40,0-JT22S-B-K-3,3-LF
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.27000kr.23.27
10kr.20.21200kr.202.12
25kr.19.11120kr.477.78
50kr.18.32000kr.916.00
100kr.17.56310kr.1,756.31
250kr.16.61028kr.4,152.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.92468kr.7,962.34
1.000kr.15.26786kr.15,267.86
1.500kr.14.89655kr.22,344.83
2.500kr.14.44194kr.36,104.85
3.500kr.14.15039kr.49,526.36
Manufacturers Standard Package
Unit Price without VAT:kr.23.27000
Unit Price with VAT:kr.29.08750