
O 40,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O40,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O40,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O40,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 40 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.6.72100 | kr.67.21 |
| 25 | kr.6.35720 | kr.158.93 |
| 50 | kr.6.09400 | kr.304.70 |
| 100 | kr.5.84180 | kr.584.18 |
| 250 | kr.5.52428 | kr.1,381.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29570 | kr.2,647.85 |
| 1.000 | kr.5.07680 | kr.5,076.80 |
| 1.500 | kr.4.95300 | kr.7,429.50 |
| 2.500 | kr.4.80138 | kr.12,003.45 |
| 3.500 | kr.4.70411 | kr.16,464.38 |
| 5.000 | kr.4.60321 | kr.23,016.05 |
| 6.000 | kr.4.55244 | kr.27,314.64 |
| 12.000 | kr.4.36478 | kr.52,377.36 |
| 12.500 | kr.4.35397 | kr.54,424.63 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

