
O 38,880-JTP75HC-J-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,880-JTP75HC-J-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,880-JTP75HC-J-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,880-JTP75HC-J-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,880-JTP75HC-J-K-3,3-LF |
Description | XTAL OSC TCXO 38.880MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.26000 | kr.260.26 |
| 10 | kr.242.50500 | kr.2,425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.198.12500 | kr.29,718.75 |
| Unit Price without VAT: | kr.260.26000 |
|---|---|
| Unit Price with VAT: | kr.325.32500 |

