38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 38,40-JT21G-E-K-1,8-LF

DigiKey Part Number
1908-O38,40-JT21G-E-K-1,8-LFTR-ND - Tape & Reel (TR)
1908-O38,40-JT21G-E-K-1,8-LFCT-ND - Cut Tape (CT)
1908-O38,40-JT21G-E-K-1,8-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 38,40-JT21G-E-K-1,8-LF
Description
OSC TCXO 38.4MHZ 1.8V SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Current - Supply (Disable) (Max)
5.5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.90000kr.23.90
10kr.20.75100kr.207.51
25kr.19.62360kr.490.59
50kr.18.81340kr.940.67
100kr.18.03540kr.1,803.54
250kr.17.05688kr.4,264.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.35276kr.8,176.38
1.000kr.15.67844kr.15,678.44
1.500kr.15.29723kr.22,945.85
2.500kr.14.83043kr.37,076.07
3.500kr.14.53101kr.50,858.54
Manufacturers Standard Package
Unit Price without VAT:kr.23.90000
Unit Price with VAT:kr.29.87500