33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 33,330-JO21-B-1V3-1-T1-LF

DigiKey Part Number
1908-O33,330-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O33,330-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O33,330-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 33,330-JO21-B-1V3-1-T1-LF
Description
XTAL OSC XO 33.330 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.6.72100kr.67.21
25kr.6.35720kr.158.93
50kr.6.09400kr.304.70
100kr.5.84180kr.584.18
250kr.5.52428kr.1,381.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.29570kr.2,647.85
1.000kr.5.07680kr.5,076.80
1.500kr.4.95300kr.7,429.50
2.500kr.4.80138kr.12,003.45
3.500kr.4.70411kr.16,464.38
5.000kr.4.60321kr.23,016.05
6.000kr.4.55244kr.27,314.64
12.000kr.4.36478kr.52,377.36
12.500kr.4.35397kr.54,424.63
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500