New at DigiKey
Q 0,032768-JTX210-7-20-T3-HMR-90K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-9-20-T2-HMR-80K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-9-20-T2-HMR-80K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-9-20-T2-HMR-80K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-9-20-T2-HMR-80K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-9-20-T2-HMR-80K-LF
Description
XTAL 32.768KHZ 9PF 80KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±250ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.2.03500kr.20.35
25kr.1.92760kr.48.19
50kr.1.84700kr.92.35
100kr.1.77090kr.177.09
250kr.1.67448kr.418.62
500kr.1.60538kr.802.69
1.000kr.1.53888kr.1,538.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.43921kr.4,317.63
6.000kr.1.37968kr.8,278.08
9.000kr.1.34603kr.12,114.27
15.000kr.1.30479kr.19,571.85
21.000kr.1.27834kr.26,845.14
30.000kr.1.25090kr.37,527.00
36.000kr.1.23710kr.44,535.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250